Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.190 |
Price for:Each
Minimum: 1
Multiple: 1
$45.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No252.SA
Newark Part No.25AC0796
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip StyleStyle 252
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
115mm
Tip Style
Style 252
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate