Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No277CCFR.SA.1.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK4475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.580 |
Price for:Each
Minimum: 1
Multiple: 1
$47.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No277CCFR.SA.1.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK4475
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeCurve, Pointed
Overall Length105mm
Overall Length105mm
Tip StyleStyle 277
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
105mm
Tip Style
Style 277
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Curve, Pointed
Overall Length
105mm
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
