Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No2ASVR.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0774
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2ASVR.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0774
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Round
Overall Length130mm
Overall Length130mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
130mm
Tip Style
Style 2A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Round
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
