Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No3.NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.850 |
Price for:Each
Minimum: 1
Multiple: 1
$75.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No3.NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0801
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 3
Tweezer Body MaterialNickel Chrome Molybdenum Alloy Body
Tweezer Tip MaterialNickel Chrome Molybdenum Alloy Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
High Precision
Overall Length
120mm
Tip Style
Style 3
Tweezer Tip Material
Nickel Chrome Molybdenum Alloy Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
Nickel Chrome Molybdenum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
