Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No362SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.540 |
Price for:Each
Minimum: 1
Multiple: 1
$42.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0822
Technical Datasheet
Scissor TypeHigh Precision
Blade Length - Metric22mm
Overall Length - Metric90mm
Blade Length - Imperial0.866"
Overall Length - Imperial3.54"
Handle Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
High Precision
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
-
Blade Length - Metric
22mm
Blade Length - Imperial
0.866"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
