Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.170 |
Price for:Each
Minimum: 1
Multiple: 1
$67.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No3C.NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0805
Product Range3C
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip StyleStyle 3C
Tweezer Body MaterialNickel Chrome Molybdenum Alloy Body
Tweezer Tip MaterialNickel Chrome Molybdenum Alloy Tip
Product Range3C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
High Precision
Overall Length
110mm
Tip Style
Style 3C
Tweezer Tip Material
Nickel Chrome Molybdenum Alloy Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Nickel Chrome Molybdenum Alloy Body
Product Range
3C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

