Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No709.DGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC1505
Product Range709
Technical Datasheet
Tweezer TypePlastic
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip StyleStyle 708
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range709
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic
Overall Length
115mm
Tip Style
Style 708
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
709
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

