Print Page
23 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No710.CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC1510
Product Range710
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip StyleStyle 710
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range710
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
115mm
Tip Style
Style 710
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
710
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

