Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No71MZ.SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M7694
Your Part Number
123 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.640 |
Price for:Each
Minimum: 1
Multiple: 1
$75.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No71MZ.SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M7694
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip
Tweezer Tip TypeStraight, Pointed
Overall Length135mm
Overall Length135mm
Tip StyleStyle 71
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip
Overall Length
135mm
Tip Style
Style 71
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
135mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
