Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No7MZ.SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M7672
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.280 |
Price for:Each
Minimum: 1
Multiple: 1
$100.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No7MZ.SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M7672
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip
Tweezer Tip TypeCurve, Pointed
Overall Length43.5mm
Overall Length43.5mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip
Overall Length
43.5mm
Tip Style
Style 7
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Curve, Pointed
Overall Length
43.5mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
