Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoA249CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W8088
Your Part Number
38 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA249CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W8088
Technical Datasheet
Tweezer Tip TypeStraight, Round
Overall Length130mm
Overall Length130mm
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Straight, Round
Overall Length
130mm
Product Range
-
Overall Length
130mm
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for A249CF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
