Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoA279CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA279CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8599
Technical Datasheet
Tweezer Tip TypeStraight, Flat
Overall Length40mm
Overall Length40mm
Tweezer Tip MaterialPolyamide 66 (PA66), Carbon Fibre Reinforced
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Straight, Flat
Overall Length
40mm
Product Range
-
Overall Length
40mm
Tweezer Tip Material
Polyamide 66 (PA66), Carbon Fibre Reinforced
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
