Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoA73ZJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8610
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA73ZJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8610
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length50mm
Overall Length50mm
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Overall Length
50mm
Product Range
-
Overall Length
50mm
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
