Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | A7CFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26W8091 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | A7CFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26W8091 |
| Technical Datasheet | |
| Tweezer Tip Type | Curve, Pointed |
| Overall Length | 130mm |
| Overall Length | 130mm |
| Tweezer Tip Material | Carbon Fibre Tip |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tweezer Tip Type | Curve, Pointed |
|---|---|
| Overall Length | 130mm |
| Product Range | - |
| Overall Length | 130mm |
|---|---|
| Tweezer Tip Material | Carbon Fibre Tip |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for A7CF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
