Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5162Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AC8479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.490 |
Price for:Each
Minimum: 1
Multiple: 1
$147.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Oval Head
Overall Length
130mm
Cutting Capacity Max
1.1mm
Product Range
-
Overall Length
130mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
