Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES5351.CR.BGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AH8991
Product RangeErgo-tek Slim
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.350 |
Price for:Each
Minimum: 1
Multiple: 1
$133.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5351.CR.BGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AH8991
Product RangeErgo-tek Slim
Technical Datasheet
Cutter TypeTapered Head
Overall Length120mm
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Tapered Head
Overall Length
120mm
Cutting Capacity Max
1.6mm
Product Range
Ergo-tek Slim
Overall Length
120mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
