Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoIT41050/100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ6380
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoIT41050/100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AJ6380
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size10.2mm x 3.5mm
Handle Length72mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
72mm
Product Range
-
Swab Tip Size
10.2mm x 3.5mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
