Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoIT44070/100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AJ6381
Your Part Number
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoIT44070/100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AJ6381
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size9.9mm x 3.3mm
Handle Length80mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
80mm
Product Range
-
Swab Tip Size
9.9mm x 3.3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
