Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.TACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W4264
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $354.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$354.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.TACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W4264
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 1, 2A, 3C, 5, 7
Tweezer Body MaterialTitanium Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
K5HP.TA is a high precision tweezer kit. The titanium material provides improved performance in more severe environments and greater lightness in handling.
- Sandblasted coating/finishing
- 7.087inch OAL, 4.134inch width, 0.630inch height
Contents
1, 2A, 3C, 5, 7 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Titanium Body
SVHC
No SVHC (04-Feb-2026)
Tweezer Set Contents
High Precision Tweezers 1, 2A, 3C, 5, 7
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
