Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP1.SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9098
Product RangeK5HP1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.520 |
Price for:Each
Minimum: 1
Multiple: 1
$197.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP1.SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9098
Product RangeK5HP1 Series
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 1, 2A, 3C, 5, 7
Tweezer Body MaterialStainless Steel Body
Product RangeK5HP1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
K5HP1.S is a high precision tweezer kit. This set of tweezers features very hard, stiff tips and body to prevent bending.
- Sandblasted coating/finishing, stainless steel (S) body material
- 7.087inch OAL, 4.134inch width, 0.630inch height
Contents
1, 2A, 3C, 5 and 7 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (04-Feb-2026)
Tweezer Set Contents
High Precision Tweezers 1, 2A, 3C, 5, 7
Product Range
K5HP1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
