Print Page
K5SMDF.IT
Tweezer Kit, SMD, SM103/SM107/SM108/SM111/SM115, Anti Acid/Anti Magnetic Stainless Steel, 5 Piece
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoK5SMDF.ITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7873
Your Part Number
8 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.380 |
Price for:Each
Minimum: 1
Multiple: 1
$208.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5SMDF.ITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7873
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsSMD Tweezers SM103, SM107, SM108, SM111, SM115
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
K5SMDF.IT is a SMD tweezer kit.
- Anti-magnetic anti-acid stainless steel (SA) body material
- Sandblasted coating/finishing
- 7.087inch OAL, 4.134inch width, 0.630inch height
Contents
SM103, SM107, SM108, SM111 and SM115 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (04-Feb-2026)
Tweezer Set Contents
SMD Tweezers SM103, SM107, SM108, SM111, SM115
Product Range
-
Technical Docs (1)
Alternatives for K5SMDF.IT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
