Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoM1210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M7676
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.910 |
Price for:Each
Minimum: 1
Multiple: 1
$77.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M1210 is a 10x Loupe designed for a variety of applications including machining, inspection, measurements. It is used predominantly in the jewellery trade, watch making, electronics and education. Jewellers typically use a monocular, handheld loupe in order to magnify gemstones and other jewellery. It is also used by watchmakers in assembling mechanical watches. In electronics industry loupe can be helpful to inspect the circuit board for manufacturing defects or observing SMD components. A loupe is essential for identifying and positioning small parts.
- 3 Lenses (fully coated)
- Focus ring
- 30mm Field of vision
- 0.1mm Smallest graduation
Technical Specifications
Accessory Type
Loupe
Product Range
-
For Use With
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
