Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoM5E.CX.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9210
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.860 |
Price for:Each
Minimum: 1
Multiple: 1
$81.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoM5E.CX.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9210
Technical Datasheet
Tweezer TypeBiology
Tweezer Tip TypeStraight, Pointed
Overall Length80mm
Overall Length80mm
Tip StyleStyle M5E
Tweezer Body MaterialNickel Chrome Molybdenum Alloy Body
Tweezer Tip MaterialNickel Chrome Molybdenum Alloy Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Biology
Overall Length
80mm
Tip Style
Style M5E
Tweezer Tip Material
Nickel Chrome Molybdenum Alloy Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
80mm
Tweezer Body Material
Nickel Chrome Molybdenum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
