Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | PCSA-2NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AJ2942 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $586.330 |
Price for:Each
Minimum: 1
Multiple: 1
$586.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | PCSA-2NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AJ2942 |
| Technical Datasheet | |
| Assembly Type | PCB Holder - ESD Safe |
| External Height | 220mm |
| External Width | 510mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Assembly Type | PCB Holder - ESD Safe |
|---|---|
| External Width | 510mm |
| External Height | 220mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
