Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC9865
Product RangeSmart Tweezers Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.630 |
Price for:Each
Minimum: 1
Multiple: 1
$89.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC9865
Product RangeSmart Tweezers Series
Technical Datasheet
Tweezer Tip TypeBent, Pointed
Overall Length28.9mm
Overall Length28.9mm
Tweezer Tip MaterialNon-Magnetic Steel
Product RangeSmart Tweezers Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Bent, Pointed
Overall Length
28.9mm
Product Range
Smart Tweezers Series
Overall Length
28.9mm
Tweezer Tip Material
Non-Magnetic Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
