Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TSHPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W3672
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$81.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TSHPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W3672
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length32mm
Overall Length32mm
Tweezer Tip MaterialNon-Magnetic Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Overall Length
32mm
Product Range
-
Overall Length
32mm
Tweezer Tip Material
Non-Magnetic Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
