Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | UVO0000000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34M8934 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.610 |
Price for:Each
Minimum: 1
Multiple: 1
$95.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | UVO0000000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34M8934 |
| Technical Datasheet | |
| Lifter Type | Vacuum Pick-Up Tool |
| Length | - |
| External Diameter | 9mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lifter Type | Vacuum Pick-Up Tool |
|---|---|
| External Diameter | 9mm |
| SVHC | No SVHC (04-Feb-2026) |
| Length | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for UVO0000000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
