Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 30-1032Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 70AK6306 |
| Product Range | 30-xxxx Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 30-1032Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 70AK6306 |
| Product Range | 30-xxxx Series |
| Technical Datasheet | |
| Cable Diameter | - |
| Colour | Red |
| Conductor Area CSA | 4mm² |
| Product Range | 30-xxxx Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/32A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
- Supplied in packs of 100
Technical Specifications
| Cable Diameter | - |
|---|---|
| Conductor Area CSA | 4mm² |
| SVHC | No SVHC (08-Jul-2021) |
| Colour | Red |
|---|---|
| Product Range | 30-xxxx Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
