Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 30-1033Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 70AK6308 |
| Product Range | 30-xxxx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 30-1033Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 70AK6308 |
| Product Range | 30-xxxx Series |
| Technical Datasheet | |
| Cable Diameter | - |
| Colour | Orange |
| Conductor Area CSA | 4mm² |
| Product Range | 30-xxxx Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Cable Diameter | - |
|---|---|
| Conductor Area CSA | 4mm² |
| SVHC | No SVHC (08-Jul-2021) |
| Colour | Orange |
|---|---|
| Product Range | 30-xxxx Series |
Technical Docs (2)
Alternatives for 30-1033
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
