Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 34-015Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F2741 |
| Your Part Number | |
| Technical Datasheet |
309 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 34-015Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F2741 |
| Technical Datasheet | |
| For Use With | 0 to 30A/250V, 1/4" to 1/2" Diameter Fuses |
| Overall Length | 5" |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 34-015 is a Small Fuse Puller for 0 to 30A/250V, 1/4 to 1/2-inch diameter fuses, 5-inch long. Moulded of tough, high-impact nylon for greater strength. No-slip gripping surface and protective finger stops for added safety.
Applications
Maintenance & Repair
Technical Specifications
| For Use With | 0 to 30A/250V, 1/4" to 1/2" Diameter Fuses |
|---|---|
| Product Range | - |
| Overall Length | 5" |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
