Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-057BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75AK8956 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-057BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 75AK8956 |
| Technical Datasheet | |
| Saw Type | Reciprocating |
| Blade Length | 6" |
| Blade Diameter | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Metal cutting reciprocating blade
- 18 TPI, bi-metal material, straight blade back
- Structural steel, pipe, conduit, stainless steel 1/16inch to 3/16inch thick
- Non-ferrous metal 1/16inch to 5/16inch thick
- Dimension is (L/W/TH) 6 x 3/4 x 0.035inch
Technical Specifications
| Saw Type | Reciprocating |
|---|---|
| Blade Diameter | - |
| SVHC | No SVHC (08-Jul-2021) |
| Blade Length | 6" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
