Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No44-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35F2239
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.240 |
Price for:Each
Minimum: 1
Multiple: 1
$26.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No44-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35F2239
Technical Datasheet
Marker TypePre Printed
Marker Dimensions6.35mm x 38.1mm
Marker MaterialNylon (Polyamide) Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 44-102 is a Wire Marker Booklet with A to Z, 0 to 15, +, -, / legend made of plastic-impregnated cloth construction for long-lasting durability. Perforated 1-1/2-inch markers can be separated into half-length sizes. It has ten pages per booklet, 45 markers per page.
- Self-sticking on wire and cable
- Non-smear black legend ensures high visibility
- Convenient pocket-size booklets
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
A to Z / 0 to 15 / + / - / ( / )
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
