Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-091Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F4979 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.250 |
Price for:Each
Minimum: 1
Multiple: 1
$80.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-091Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F4979 |
| Technical Datasheet | |
| Stripping Capacity AWG | 18AWG to 10AWG |
| Stripping Capacity Metric | 22.225mm |
| For Use With | PVC Vinyl Insulations |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-091 is a Stripmaster® Wire Stripper for cleanly strips wire up to 7/8-inch (22mm) and PVC vinyl insulation wires. The wire stripper features one-third less hand pressure for each strip and eliminates nicking, cutting and fraying of wire.
- Knife-type blades
- Wire gripper holds wire centered in hole
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | 18AWG to 10AWG |
|---|---|
| For Use With | PVC Vinyl Insulations |
| SVHC | No SVHC (08-Jul-2021) |
| Stripping Capacity Metric | 22.225mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
