Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-098Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58F555 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.250 |
Price for:Each
Minimum: 1
Multiple: 1
$80.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-098Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58F555 |
| Technical Datasheet | |
| Stripping Capacity AWG | 30AWG to 20AWG |
| Stripping Capacity Metric | 22.225mm |
| For Use With | Wires |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-098 is a Stripmaster® Wire Stripper for 20 to 30AWG wire, cleanly strips wire up to 7/8-inch. Sturdy die-cast frame provides long-term durability. Precision-ground, knife-type blades provide clean, accurate stripping. Wire gripper holds wire securely in position. Eliminates nicking, cutting and fraying of wire.
- One-step stripping enhances productivity
- Spring-action motion increases leverage and reduces operator fatigue
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | 30AWG to 20AWG |
|---|---|
| For Use With | Wires |
| SVHC | No SVHC (08-Jul-2021) |
| Stripping Capacity Metric | 22.225mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 45-098
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
