Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- T®-Cutter wire cutter up to 1/2inch O.D. fine-stranded wire and 10AWG solid wire 45-123
- Hardened steel, shear-type blades
- Spring-loaded automatic opening
- Convenient plier nose for extra gripping strength
- Corrosion-resistant, black oxide finish
- Tough steel construction, locking tab keeps spring in place
Technical Specifications
Cutter Type
-
Cut Type
Shear
Cutting Edge Hardness
-
SVHC
No SVHC (08-Jul-2021)
Overall Length
-
Cutting Capacity Max
12.7mm
Product Range
T Series
Technical Docs (2)
Alternatives for 45-123
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

