Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-125Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59F1103
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.040 |
Price for:Each
Minimum: 1
Multiple: 1
$30.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-125Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59F1103
Technical Datasheet
Stripping Capacity AWG32AWG to 22AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-125 is a T®-7 T®-Stripper Wire Stripper for 22 to 30AWG solid and 24 to 32AWG stranded wire. Tough steel construction with form-ground, hardened, knife-type blades for accurate stripping. Corrosion-resistant, black oxide finish. Built-in wire cutter and looping holes. Convenient pliers nose for extra gripping strength.
- Spring-loaded automatic opening
- Laser-etched wire gauge for easy-to-read visibility
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
32AWG to 22AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 45-125
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
