Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-144Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01F2586 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.980 |
Price for:Each
Minimum: 1
Multiple: 1
$104.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-144Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01F2586 |
| Technical Datasheet | |
| Stripping Capacity Metric | 44.45mm |
| For Use With | Round Single / Multiconductor Cables |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-144 is a Cable Stripper is designed to remove the outer jacket of round single or multiple conductor cables. Cables up to 1.75-inch in diameter can be stripped or slit with this tool.
- Blade adjusts for jacket thicknesses up to 0.125"
- Spare blade in handle base
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity Metric | 44.45mm |
|---|---|
| Product Range | - |
| For Use With | Round Single / Multiconductor Cables |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
