Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-164Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20F972 |
| Also Known As | 783250451647 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $79.150 |
Price for:Each
Minimum: 1
Multiple: 1
$79.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-164Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20F972 |
| Also Known As | 783250451647 |
| Technical Datasheet | |
| Stripping Capacity Metric | 6.35mm to 14.287mm |
| For Use With | Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-164 is a blue Coaxial Cable Stripper for 1/4 to 9/16-inch (OD) wire. Adjustable blades can be set for any depth to help ensure nick-free strips. Use with twisted-pair wire, tightly wrapped stranded cables, CATV cable, CB antenna cable, SO, SJ, SJT and other types of flexible power cords.
- Lightweight, compact, cost-effective stripper is simple to operate
- Includes three straight and one round blade
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity Metric | 6.35mm to 14.287mm |
|---|---|
| Product Range | - |
| For Use With | Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Alternatives for 45-164
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
