Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-165Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81F2815 |
| Also Known As | 783250451654 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.400 |
Price for:Each
Minimum: 1
Multiple: 1
$49.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-165Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81F2815 |
| Also Known As | 783250451654 |
| Technical Datasheet | |
| Stripping Capacity Metric | 4.762mm to 7.937mm |
| For Use With | Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-165 is a black Coax/UTP Cable Stripper for 3/16 to 5/16-inch (OD) wire. Adjustable blades can be set for any depth to help ensure nick-free strips. Use with twisted-pair wire, tightly wrapped stranded cables, CATV cable, CB antenna cable, SO, SJ, SJT and other types of flexible power cords.
- Lightweight, compact, cost-effective stripper is simple to operate
- Includes three straight and one round blade
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity Metric | 4.762mm to 7.937mm |
|---|---|
| Product Range | - |
| For Use With | Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Alternatives for 45-165
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
