Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-177Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F4855
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $399.890 |
Price for:Each
Minimum: 1
Multiple: 1
$399.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-177Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F4855
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithSolid or Stranded Wire, PVC & Other Insulators
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-177 is a Wire Stripper with 16 to 26AWG solid or stranded wire with grit pad, die-type blades allow precision stripping, counter bored hole size precisely centers wire to prevent unwanted conductor contact. Custom Stripmaster® lite is three-quarters the size of Custom Stripmaster® wire stripper. Custom Stripmaster® lite requires one-third less hand pressure for each strip.
- MIL-spec blades dispense unwanted insulation
- Optional short stop latch and transparent wire stop
- Cushioned non-slip comfort-grip handles
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Solid or Stranded Wire, PVC & Other Insulators
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
