Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-1987Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B0974
Also Known As783250260386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $495.440 |
Price for:Each
Minimum: 1
Multiple: 1
$495.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-1987Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B0974
Also Known As783250260386
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-1987 is a Wire Stripper with 16 to 26AWG wire, for use with solid and stranded wires. One-step stripping action, grips, penetrates and removes wire insulation with unmatched precision in one effortless squeeze, the Ergo-Elite Stripmaster wire stripper is very application specific.
- MIL-W-22759/32 through 46
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
