Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B4261
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.080 |
Price for:Each
Minimum: 1
Multiple: 1
$39.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B4261
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric22.225mm
For Use WithStranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-292 is a Stripmaster® Wire Stripper for cleanly strips wire up to 7/8-inch (22mm). The wire stripper features wire gripper holds wire centered in hole and eliminates nicking, cutting and fraying of commercial wire.
- Knife-type blades
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
