Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-418Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B5083
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.200 |
Price for:Each
Minimum: 1
Multiple: 1
$35.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-418Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B5083
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-418 is a Reflex™ Premium T®-Stripper Wire Stripper features curved handles to reduce wrist fatigue, sleeves extend to stripping head to cushion thumb and fingers and ergonomic design for maximum comfort.
- Self-chasing screw-cutting holes
- Locking pawl for safe storage
- Curved handles reduce wrist fatigue
- Textured sleeves with extra cushioning for added comfort
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG
For Use With
Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
