Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-716Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90C0009
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-716Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90C0009
Technical Datasheet
Stripping Capacity AWG26AWG to 14AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-716 is a Kinetic™ Super Wire Stripper for 14 to 24AWG solid and 16 to 26AWG stranded wire. Thumb-Valley™ thumb guide promotes comfort while focusing kinetic energy for faster wire stripping. Pocket-Locket™ locks even tighter when tool is slipped into holster or pants pocket for added safety. Textured non-slip Santoprene® grips cushion your hand to reduce stress in wrist while wicking away perspiration. Narrow pliers nose is perfect for holding and twisting wires in hard to reach places.
- Slide lock for safety and storage
- Shear-Cut™ bolt cutters slice through bolts easily and cleanly
- Color coded for quick reference (solid wire-yellow, stranded wire-red)
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
26AWG to 14AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
