Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No55-1987Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K8801
Also Known As055198000073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $450.940 |
Price for:Each
Minimum: 1
Multiple: 1
$450.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No55-1987Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K8801
Also Known As055198000073
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithSolid Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 55-1987 is a Wire Stripper with 16 to 26GA wire, ergonomically engineered for superior comfort, balance and control, tool constructed of rigid polyurethane reinforced with carbon fiber providing excellent strength at 40% the weight of metal hand tools. One-step stripping action, grips, penetrates and removes wire insulation with unmatched precision in one effortless squeeze, the Ergo-Elite Stripmaster wire stripper is very application specific.
- NEW unmatched Mil-Spec precision blades with a patented, revolutionary design
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Solid Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
