
| Quantity | Price |
|---|---|
| 1+ | $85.350 |
Product Information
Product Overview
61-065 is a Vol-Test™ solenoid voltage tester. The IDEAL® Vol-Con® solenoid voltage tester is a robust and dependable tool designed for electricians and technicians. Rated CAT III 600V, it vibrates to alert you when AC voltage is detected, ensuring you never miss a live wire. This versatile tester indicates both AC and DC voltage levels from 100 to 600V, featuring replaceable leads with shielded probe tips that comply with IEC61010-031 standards for added safety. Its bright, long-life LEDs and neon indicator lamp provide clear visibility, while the low impedance design eliminates ghost voltages. The Vol-Con® solenoid voltage tester offers dual voltage indication as a backup safety feature.
- Extremely rugged and reliable
- Vibrates when AC voltage is present, indicates AC/DC voltage level
- Replaceable leads with shielded probe tips (IEC61010-031 compliant)
- Bright, long-life LED’s and neon indicator lamp
- Low impedance to eliminate ghost voltages
- Dual voltage indication for backup safety
- 2-year warranty
- UL 61010B-1 safety standard
- Dimension is 7.2”H x 2.4”W x 1.5”D [183mm H x 61mm W x 38mm D]
- Operating temperature range from 32°F to 122°F
Contents
Voltage tester, 61-070 standard test leads, (4) batteries, C-90 soft-sided carrying case, 61-010 leather case, Operating manual.
Technical Specifications
80V to 600V
0°C
-
No SVHC (08-Jul-2021)
-
50°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
