Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No61-520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99B9747
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $250.050 |
Price for:Each
Minimum: 1
Multiple: 1
$250.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99B9747
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC0V to 600V
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Model 61-520 is a positive action electrical tester and will indicate both Phase Sequence and Phase Continuity instantly and accurately.
- For use up to 600 V
- Broad operating range
- Color-coded insulators over alligator clips
- Shock resistant housing
- No exposed metal parts
- Easy to read
- Includes carrying case
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
-
External Height
-
External Depth
-
Product Range
-
Voltage Measuring Range AC
0V to 600V
Operating Temperature Max
-
External Width
-
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
