Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoL-4419Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B4165
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.170 |
Price for:Each
Minimum: 1
Multiple: 1
$38.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-4419Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B4165
Technical Datasheet
Stripping Capacity AWG12AWG to 8AWG
Stripping Capacity Metric22.225mm
For Use With45-090 Wire Stripper
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L-4419 is a Stripmaster Blade Set with knife-type blades. It is suitable for use with the 45-090 wire strippers. It strips wire up to full 7/8-inch (22mm).
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
12AWG to 8AWG
For Use With
45-090 Wire Stripper
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
