Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | L-4421Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17M9416 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.620 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | L-4421Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17M9416 |
| Technical Datasheet | |
| Stripping Capacity AWG | 22AWG to 10AWG |
| Stripping Capacity Metric | 1.2mm to 3.6mm |
| For Use With | 45-092 Wire Stripper |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for L-4421
1 Product Found
Product Overview
The L4421 is a Stripmaster® Wire Stripper Knife-type Blade Set for 45-092 wire stripper strips wire up to 7/8-inch. It can handle 10 to 22AWG wire.
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | 22AWG to 10AWG |
|---|---|
| For Use With | 45-092 Wire Stripper |
| SVHC | No SVHC (08-Jul-2021) |
| Stripping Capacity Metric | 1.2mm to 3.6mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
