Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.750 |
| 5+ | $51.700 |
| 10+ | $50.640 |
| 25+ | $49.590 |
| 50+ | $48.530 |
| 100+ | $47.480 |
| 250+ | $46.420 |
Product Information
Product Overview
The AB6E-3BV02PTRM is a double-pole single-throw Emergency Stop Switch with reverse energy structure smallest in its class, 2NC contact type, pushlock turn reset and push-pull functions built into same unit and red cap. The unibody design is efficient and elegant, extending only 23.9mm behind the panel compared with conventional e-stops which average 27.9mm, by reducing the depth and volume, these e-stops keep equipment and control panels compact yet safe. IDECs innovative safe break action ensures all NC contacts open if the contact block is separated from the operator.
- Solder-tab terminals
- 50mΩ Maximum contact resistance (initial value)
- 100MΩ Minimum insulation resistance (500VDC Megger)
- -25 to +60°C Operating temperature range
Applications
Industrial, Medical
Warnings
Turn off power to the X6 series units before installation, removal, wiring, maintenance and inspection. Failure to turn power off may cause electrical shocks or fire hazard.
Technical Specifications
DPST-NC
Quick Connect
250V
Mushroom
X6 Series
Pushlock Turn Reset/Push-Pull
5A
250V
IP65
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

